T491A685M6R3AHAUTO
vs
TAJA685M006H
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
AVX CORP
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
6.8 µF
|
6.8 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.0005 mA
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Reference Standard |
AEC-Q200
|
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
J BEND
|
J BEND
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
|
|
|
Compare T491A685M6R3AHAUTO with alternatives
Compare TAJA685M006H with alternatives