T491A336M010AGAUTO
vs
TAJA336M010Y
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KYOCERA CORP
|
Package Description |
, 1206
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
33 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
6000 mΩ
|
|
Height |
1.6 mm
|
|
JESD-609 Code |
e4
|
|
Length |
3.2 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
TR, Plastic, 7 Inch
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
10 V
|
|
Reference Standard |
AEC-Q200
|
|
Size Code |
1206
|
|
Surface Mount |
YES
|
|
Terminal Finish |
GOLD
|
|
Terminal Shape |
J BEND
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
3
|
Manufacturer Series |
|
TAJ
|
|
|
|
Compare T491A336M010AGAUTO with alternatives