T489D226M020AHE650
vs
T493D226M020BH6423
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR IS MEASURED AT 100 KHZ
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
650 mΩ
300 mΩ
Height
2.8 mm
2.8 mm
Leakage Current
0.0033 mA
0.0044 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
20 V
20 V
Ripple Current
192.4 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn90Pb10)
Compare T489D226M020AHE650 with alternatives
Compare T493D226M020BH6423 with alternatives