T489C157M006ATA300 vs T489C157M006AGA500 feature comparison

T489C157M006ATA300 KEMET Corporation

Buy Now Datasheet

T489C157M006AGA500 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2412 , 2412
compliant compliant
EAR99 EAR99
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
300 mΩ 500 mΩ
2.5 mm 2.5 mm
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 7 Inch TR, Plastic, 7 Inch
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
AEC-Q200 AEC-Q200
2312 2312
YES YES
J BEND J BEND
3.2 mm 3.2 mm
1 1

Compare T489C157M006ATA300 with alternatives

Compare T489C157M006AGA500 with alternatives