T452P16841DMAB
vs
TMCP1D684MTRF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
HOLY STONE POLYTECH CO LTD
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.68 µF
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.2 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
Packing Method
Bulk
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
20 V
20 V
Size Code
0805
0805
Surface Mount
YES
YES
Terminal Shape
J BEND
J BEND
Width
1.25 mm
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.21.00.50
Leakage Current
0.0005 mA
Manufacturer Series
TMCP
Package Shape
RECTANGULAR PACKAGE
Tan Delta
0.06
Compare T452P16841DMAB with alternatives