T452P14751AKAB vs TPSR475K010S3000 feature comparison

T452P14751AKAB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

TPSR475K010S3000 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
Length 2 mm 2.05 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0805 0805
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 1.25 mm 1.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 3000 mΩ
JESD-609 Code e3
Leakage Current 0.0005 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 54 mA
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare T452P14751AKAB with alternatives

Compare TPSR475K010S3000 with alternatives