T452P14751AKAB vs TMCP1A475KTR2F feature comparison

T452P14751AKAB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

TMCP1A475KTR2F Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY VISHAY INTERTECHNOLOGY INC
Package Description , 0805 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0805 0805
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 4000 mΩ
JESD-609 Code e3
Leakage Current 0.0005 mA
Ripple Current 126 mA
Tan Delta 0.08
Terminal Finish MATTE TIN

Compare T452P14751AKAB with alternatives

Compare TMCP1A475KTR2F with alternatives