T452P12250JMAP
vs
LSR2.2/6XLM7000PB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
NEMCO ELECTRONICS CORP
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
2.2 µF
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.2 mm
1.2 mm
Length
2 mm
2.05 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Size Code
0805
0805
Surface Mount
YES
Terminal Shape
J BEND
Width
1.25 mm
1.3 mm
Base Number Matches
1
1
Rohs Code
No
ESR
7000 mΩ
JESD-609 Code
e0
Series
LSR(M TOL,6.3V)LP
Terminal Finish
Tin/Lead (Sn90Pb10)
Compare T452P12250JMAP with alternatives
Compare LSR2.2/6XLM7000PB with alternatives