T452P11060GMAB
vs
TPSR106M004R3000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
AVX CORP
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.2 mm
1.2 mm
Length
2 mm
2.05 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Size Code
0805
0805
Surface Mount
YES
YES
Terminal Shape
J BEND
J BEND
Width
1.25 mm
1.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR
3000 mΩ
JESD-609 Code
e3
Leakage Current
0.0005 mA
Package Shape
RECTANGULAR PACKAGE
Ripple Current
54 mA
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare T452P11060GMAB with alternatives
Compare TPSR106M004R3000 with alternatives