T452D12261CKB vs T83D226K016CAAS feature comparison

T452D12261CKB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

T83D226K016CAAS Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY VISHAY INTERTECHNOLOGY INC
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
ESR 800 mΩ
JESD-609 Code e3
Leakage Current 0.0035 mA
Package Shape RECTANGULAR PACKAGE
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare T452D12261CKB with alternatives

Compare T83D226K016CAAS with alternatives