T452B11061AKB vs TBJB106K010JGLB0000 feature comparison

T452B11061AKB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

TBJB106K010JGLB0000 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.21.00.50
ESR 800 mΩ
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - fused

Compare T452B11061AKB with alternatives

Compare TBJB106K010JGLB0000 with alternatives