T451D12261EMAB
vs
TMC1EE226MLRH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
KOA SPEER ELECTRONICS INC
Package Description
, 2917
, 2917
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
2.8 mm
2.8 mm
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
2917
2917
Surface Mount
YES
YES
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
HTS Code
8532.21.00.50
JESD-609 Code
e0
Leakage Current
0.0055 mA
Manufacturer Series
TMC
Package Shape
RECTANGULAR PACKAGE
Series
TMC(25V)
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Compare T451D12261EMAB with alternatives
Compare TMC1EE226MLRH with alternatives