T451D11061HMAB
vs
T540D106M050AH66107610
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2917
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
2.8 mm
|
2.8 mm
|
Length |
7.3 mm
|
7.3 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
2917
|
2917
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.21.00.50
|
ESR |
|
125 mΩ
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.05 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Ripple Current |
|
335.5 mA
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.1
|
Terminal Finish |
|
TIN LEAD
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare T451D11061HMAB with alternatives
Compare T540D106M050AH66107610 with alternatives