T451B11061AKAP vs T493B106K010BK62207280 feature comparison

T451B11061AKAP Fenghua (HK) Electronics Ltd

Buy Now Datasheet

T493B106K010BK62207280 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.21.00.50
ESR 800 mΩ
JESD-609 Code e0
Leakage Current 0.001 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 122.4 mA
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10)

Compare T451B11061AKAP with alternatives

Compare T493B106K010BK62207280 with alternatives