T451A14751AMAB vs T493A475M010CC63107610 feature comparison

T451A14751AMAB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

T493A475M010CC63107610 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KEMET ELECTRONICS CORP
Package Description , 1206 , 1306
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1400 mΩ 6000 mΩ
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1206 1206
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.21.00.50
JESD-609 Code e0
Leakage Current 0.0005 mA
Ripple Current 44.8 mA
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10)

Compare T451A14751AMAB with alternatives

Compare T493A475M010CC63107610 with alternatives