T451A11551DKAP vs T493A155K020AT6323 feature comparison

T451A11551DKAP Fenghua (HK) Electronics Ltd

Buy Now Datasheet

T493A155K020AT6323 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KEMET ELECTRONICS CORP
Package Description , 1206 , 1306
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 1206 1206
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
ESR 4500 mΩ
JESD-609 Code e3
Leakage Current 0.0005 mA
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare T451A11551DKAP with alternatives

Compare T493A155K020AT6323 with alternatives