T451A11051DKB vs TBJA105K020CCLB0000 feature comparison

T451A11051DKB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

TBJA105K020CCLB0000 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 1206 1206
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.21.00.50
ESR 10000 mΩ
JESD-609 Code e0
Reference Standard MIL-PRF-55365/8
Terminal Finish Tin/Lead (Sn/Pb) - fused

Compare T451A11051DKB with alternatives

Compare TBJA105K020CCLB0000 with alternatives