T450B11061EMAP vs TR3B106M025E1100 feature comparison

T450B11061EMAP Fenghua (HK) Electronics Ltd

Buy Now Datasheet

TR3B106M025E1100 Vishay Sprague

Buy Now Datasheet
Active Active
FENGHUA ADVANCED TECHNOLOGY VISHAY INTERTECHNOLOGY INC
, 1411 , 1411
unknown compliant
EAR99 EAR99
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1.9 mm 1.9 mm
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
20% 20%
25 V 25 V
1411 1411
YES YES
J BEND J BEND
2.8 mm 2.8 mm
1 1
No
No
8532.21.00.50
1100 mΩ
e0
0.0025 mA
RECTANGULAR PACKAGE
112 mA
0.06
Tin/Lead (Sn/Pb)

Compare T450B11061EMAP with alternatives

Compare TR3B106M025E1100 with alternatives