T450B11061AMAB vs TBJB106M010RCSZ0023 feature comparison

T450B11061AMAB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

TBJB106M010RCSZ0023 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3500 mΩ 2200 mΩ
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.21.00.50
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - fused

Compare T450B11061AMAB with alternatives

Compare TBJB106M010RCSZ0023 with alternatives