T450A11041VKB
vs
T492A104K035PK4250WAFL
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
KEMET ELECTRONICS CORP
|
Package Description |
, 1206
|
, 1306
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
1.6 mm
|
1.6 mm
|
Length |
3.2 mm
|
3.2 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
WAFFLE PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Size Code |
1206
|
1206
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8532.21.00.50
|
Additional Feature |
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
ESR |
|
24000 mΩ
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.0005 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Ripple Current |
|
22.4 mA
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.04
|
Terminal Finish |
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare T450A11041VKB with alternatives
Compare T492A104K035PK4250WAFL with alternatives