T429X156K035SH7640 vs T429X156K035DK42517640 feature comparison

T429X156K035SH7640 KEMET Corporation

Buy Now Datasheet

T429X156K035DK42517640 KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2721 , 2721
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
190 mΩ 190 mΩ
2.74 mm 2.74 mm
e0 e0
0.006 mA 0.006 mA
6.93 mm 6.93 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK BULK
POLARIZED POLARIZED
10% 10%
35 V 35 V
372.8 mA 372.8 mA
2721 2721
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
J BEND J BEND
5.41 mm 5.41 mm
1 1

Compare T429X156K035SH7640 with alternatives

Compare T429X156K035DK42517640 with alternatives