T429H685K035TH42517280 KEMET CorporationBuy Now Datasheet |
TAZH685K035LFLC0700 Kyocera AVX ComponentsBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | AVX CORP |
Package Description | , 2915 | , 2915 |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | 6.8 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 500 mΩ | 500 mΩ |
Height | 2.79 mm | 2.79 mm |
JESD-609 Code | e0 | e3 |
Leakage Current | 0.003 mA | |
Length | 7.24 mm | 7.24 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | Waffle Pack |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 35 V | 35 V |
Size Code | 2915 | 2915 |
Surface Mount | YES | YES |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | Matte Tin (Sn) |
Terminal Shape | J BEND | J BEND |
Width | 3.81 mm | 3.81 mm |
Base Number Matches | 1 | 1 |
Reference Standard | MIL-PRF-55365/11 | |