T429H226K025PH7610
vs
TAZH226K025LBMT0745
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 2915
, 2915
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
180 mΩ
180 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e0
e3
Leakage Current
0.006 mA
Length
7.24 mm
7.24 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
365.2 mA
Size Code
2915
2915
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
3.81 mm
3.81 mm
Base Number Matches
1
1
Reference Standard
MIL-PRF-55365/11
Compare T429H226K025PH7610 with alternatives
Compare TAZH226K025LBMT0745 with alternatives