T429H107K004MKTLVL7005
vs
TAZH107K004CBSCT823
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
AVX CORP
|
Package Description |
, 2915
|
, 2915
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
180 mΩ
|
900 mΩ
|
Height |
2.79 mm
|
2.79 mm
|
JESD-609 Code |
e0
|
|
Length |
7.24 mm
|
7.24 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
4 V
|
4 V
|
Reference Standard |
MIL-PRF-55365/11
|
|
Size Code |
2915
|
2915
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn90Pb10)
|
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
3.81 mm
|
3.81 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Leakage Current |
|
0.004 mA
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
BULK
|
Ripple Current |
|
160 mA
|
Tan Delta |
|
0.1
|
|
|
|
Compare T429H107K004MKTLVL7005 with alternatives
Compare TAZH107K004CBSCT823 with alternatives