T429G475K035AH
vs
TAZG475K035LFMB0900
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 2611
, 2711
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
375 mΩ
375 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e0
e4
Leakage Current
0.002 mA
Length
6.73 mm
6.73 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
230.8 mA
Size Code
2711
2711
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Gold (Au)
Terminal Shape
J BEND
J BEND
Width
2.79 mm
2.79 mm
Base Number Matches
1
1
Reference Standard
MIL-PRF-55365/11
Compare T429G475K035AH with alternatives
Compare TAZG475K035LFMB0900 with alternatives