T429G226M015SK42517280 vs TAZG226M015LWMZ0923 feature comparison

T429G226M015SK42517280 KEMET Corporation

Buy Now Datasheet

TAZG226M015LWMZ0923 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2611 , 2711
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 275 mΩ 275 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e4
Leakage Current 0.004 mA
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 269.6 mA
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10) Gold (Au)
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/11

Compare T429G226M015SK42517280 with alternatives

Compare TAZG226M015LWMZ0923 with alternatives