T429G107K006PBTLVL7005
vs
CWR16DH107KBGZ/TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 2711
, 2711
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
275 mΩ
1100 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e4
e0
Length
6.73 mm
6.73 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6 V
6 V
Reference Standard
MIL-PRF-55365/11
MIL-PRF-55365/13
Size Code
2711
2711
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
TIN LEAD OVER NICKEL
Terminal Shape
J BEND
WRAPAROUND
Width
2.79 mm
2.79 mm
Base Number Matches
1
2
Pbfree Code
No
Leakage Current
0.006 mA
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Tan Delta
0.1
Compare T429G107K006PBTLVL7005 with alternatives
Compare CWR16DH107KBGZ/TR with alternatives