T429G107J010SH42527005 vs TAZG107J010LDSC0045 feature comparison

T429G107J010SH42527005 KEMET Corporation

Buy Now Datasheet

TAZG107J010LDSC0045 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2711 , 2711
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 275 mΩ 275 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Size Code 2711 2711
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
Packing Method TR, 7 Inch

Compare T429G107J010SH42527005 with alternatives

Compare TAZG107J010LDSC0045 with alternatives