T429F336M015TB42507610
vs
TAZF336M015LWMD0000
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
AVX CORP
|
Package Description |
, 2214
|
, 2214
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Additional Feature |
ESR IS MEASURED AT 100 KHZ
|
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
800 mΩ
|
800 mΩ
|
Height |
1.78 mm
|
1.78 mm
|
JESD-609 Code |
e4
|
e0
|
Leakage Current |
0.005 mA
|
|
Length |
5.59 mm
|
5.59 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
BULK
|
Waffle Pack
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
15 V
|
15 V
|
Size Code |
2214
|
2214
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
|
Terminal Finish |
Gold (Au)
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
3.43 mm
|
3.43 mm
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MIL-PRF-55365/11
|
|
|
|
Compare T429F336M015TB42507610 with alternatives
Compare TAZF336M015LWMD0000 with alternatives