T429F106M015RC vs TAZF106M015CALB0824 feature comparison

T429F106M015RC KEMET Corporation

Buy Now Datasheet

TAZF106M015CALB0824 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2214 , 2214
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 667 mΩ 2500 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e0 e0
Leakage Current 0.002 mA
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 151.2 mA
Size Code 2214 2214
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/4

Compare T429F106M015RC with alternatives

Compare TAZF106M015CALB0824 with alternatives