T429E225M025PB7640
vs
CWR09KC225MSB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 2010
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
2.2 µF
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
1.27 mm
JESD-609 Code
e4
e0
Leakage Current
0.001 mA
0.001 mA
Length
5.08 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
120 mA
Size Code
2010
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Gold (Au)
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
WRAPAROUND
Width
2.54 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Package Shape
RECTANGULAR PACKAGE
Reference Standard
MIL-PRF-55365/4
Compare T429E225M025PB7640 with alternatives
Compare CWR09KC225MSB with alternatives