T429E225M025ABTLVL7005
vs
TAZE225M025CDSZ0H45
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
AVX CORP
|
Package Description |
, 2010
|
, 2010
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
2.2 µF
|
2.2 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
1000 mΩ
|
3500 mΩ
|
Height |
1.27 mm
|
1.27 mm
|
JESD-609 Code |
e4
|
e0
|
Length |
5.08 mm
|
5.08 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Reference Standard |
MIL-PRF-55365/11
|
MIL-PRF-55365/4
|
Size Code |
2010
|
2010
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR, 7 Inch
|
|
|
|
Compare T429E225M025ABTLVL7005 with alternatives
Compare TAZE225M025CDSZ0H45 with alternatives