T428P686M025BH6330 vs T428P686M025AH62107280 feature comparison

T428P686M025BH6330 KEMET Corporation

Buy Now Datasheet

T428P686M025AH62107280 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , , 2824
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 200 mΩ 200 mΩ
Height 3.5 mm 3.5 mm
Leakage Current 0.017 mA 0.017 mA
Length 7.2 mm 7.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/8
Size Code 2824 2824
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Shape WRAPAROUND ONE SURFACE
Width 6 mm 6 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Ripple Current 740 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare T428P686M025BH6330 with alternatives

Compare T428P686M025AH62107280 with alternatives