T428P477J006AT6210 vs T428P477J006BH6120 feature comparison

T428P477J006AT6210 KEMET Corporation

Buy Now Datasheet

T428P477J006BH6120 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2824 , 2824
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 120 mΩ 50 mΩ
Height 3.5 mm 3.5 mm
JESD-609 Code e3 e0
Length 7.2 mm 7.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2824 2824
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Width 6 mm 6 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0296 mA
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55365/8
Ripple Current 1020 mA
Surface Mount YES
Tan Delta 0.1
Terminal Shape WRAPAROUND

Compare T428P477J006AT6210 with alternatives

Compare T428P477J006BH6120 with alternatives