T428P397K006BT6320
vs
T428P397K006BH62307280
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2824
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
390 µF
390 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
45 mΩ
130 mΩ
Height
3.5 mm
3.5 mm
JESD-609 Code
e3
e0
Length
7.2 mm
7.2 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Plastic, 7 Inch
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Size Code
2824
2824
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Width
6 mm
6 mm
Base Number Matches
2
1
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Leakage Current
0.0246 mA
Mounting Feature
SURFACE MOUNT
Reference Standard
MIL-PRF-55365/8
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
WRAPAROUND
Compare T428P397K006BT6320 with alternatives
Compare T428P397K006BH62307280 with alternatives