T428P397K006AT62107280 vs T428P397K006AT63207280 feature comparison

T428P397K006AT62107280 KEMET Corporation

Buy Now Datasheet

T428P397K006AT63207280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2824 , 2824
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 390 µF 390 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 130 mΩ 45 mΩ
Height 3.5 mm 3.5 mm
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2824 2824
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Width 6 mm 6 mm
Base Number Matches 1 1

Compare T428P397K006AT62107280 with alternatives

Compare T428P397K006AT63207280 with alternatives