T428P337M010BH6210 vs T428P337M010BH63207280 feature comparison

T428P337M010BH6210 KEMET Corporation

Buy Now Datasheet

T428P337M010BH63207280 KEMET Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2824 , 2824
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
330 µF 330 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
130 mΩ 45 mΩ
3.5 mm 3.5 mm
e0 e0
0.033 mA 0.033 mA
7.2 mm 7.2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 7 Inch TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
20% 20%
10 V 10 V
MIL-PRF-55365/8
1075 mA 1074.8 mA
2824 2824
YES YES
0.08 0.08
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WRAPAROUND ONE SURFACE
6 mm 6 mm
1 1

Compare T428P337M010BH6210 with alternatives

Compare T428P337M010BH63207280 with alternatives