T428P337M010AT6220 vs T95R337M010HSAL feature comparison

T428P337M010AT6220 KEMET Corporation

Buy Now Datasheet

T95R337M010HSAL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2824 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 45 mΩ 45 mΩ
Height 3.5 mm 3.5 mm
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2824 2824
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Width 6 mm 6 mm
Base Number Matches 2 1
Factory Lead Time 15 Weeks
Category CO2 Kg 3.59
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.033 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Tan Delta 0.08
Terminal Shape WRAPAROUND

Compare T428P337M010AT6220 with alternatives

Compare T95R337M010HSAL with alternatives