T428P337J010BT6320
vs
T428P337J010AT61107280
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2824
|
, 2824
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
45 mΩ
|
130 mΩ
|
Height |
3.5 mm
|
3.5 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
7.2 mm
|
7.2 mm
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Plastic, 7 Inch
|
TR, Plastic, 13 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Size Code |
2824
|
2824
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Width |
6 mm
|
6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare T428P337J010BT6320 with alternatives
Compare T428P337J010AT61107280 with alternatives