T428P337J010BT61207280 vs T428P337J010BH6330 feature comparison

T428P337J010BT61207280 KEMET Corporation

Buy Now Datasheet

T428P337J010BH6330 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2824 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 45 mΩ 130 mΩ
Height 3.5 mm 3.5 mm
JESD-609 Code e3
Length 7.2 mm 7.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2824 2824
Terminal Finish Matte Tin (Sn)
Width 6 mm 6 mm
Base Number Matches 1 2
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.033 mA
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55365/8
Surface Mount YES
Tan Delta 0.08
Terminal Shape WRAPAROUND

Compare T428P337J010BT61207280 with alternatives

Compare T428P337J010BH6330 with alternatives