T428P226K035BH62107280 vs T428P226K035AT63207280 feature comparison

T428P226K035BH62107280 KEMET Corporation

Buy Now Datasheet

T428P226K035AT63207280 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2824 , 2824
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 280 mΩ 220 mΩ
Height 3.5 mm 3.5 mm
JESD-609 Code e0 e3
Leakage Current 0.0077 mA
Length 7.2 mm 7.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 486 mA
Size Code 2824 2824
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape ONE SURFACE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare T428P226K035BH62107280 with alternatives

Compare T428P226K035AT63207280 with alternatives