T428P156K050BT6310
vs
T95R156K050CSAL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 2824
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
400 mΩ
350 mΩ
Height
3.5 mm
3.5 mm
JESD-609 Code
e3
e3
Length
7.2 mm
7.2 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Plastic, 7 Inch
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
2824
2824
Terminal Finish
Matte Tin (Sn)
MATTE TIN OVER NICKEL
Width
6 mm
6 mm
Base Number Matches
1
2
Factory Lead Time
15 Weeks
Additional Feature
ESR IS MEASURED AT 100 KHZ
Leakage Current
0.0075 mA
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
WRAPAROUND
Compare T428P156K050BT6310 with alternatives
Compare T95R156K050CSAL with alternatives