T419H226K025TB7005 vs TAZH226K025LSSDT700 feature comparison

T419H226K025TB7005 KEMET Corporation

Buy Now Datasheet

TAZH226K025LSSDT700 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 180 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e3
Length 7.24 mm 7.24 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/11
Size Code 2915 2915
Terminal Finish Gold (Au) Matte Tin (Sn)
Width 3.81 mm 3.81 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.006 mA
Mounting Feature SURFACE MOUNT
Packing Method TR, 13 INCH
Ripple Current 370 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare T419H226K025TB7005 with alternatives

Compare TAZH226K025LSSDT700 with alternatives