T419G686K010TK42527005 vs T497G686K010CB631CWAFL feature comparison

T419G686K010TK42527005 KEMET Corporation

Buy Now Datasheet

T497G686K010CB631CWAFL KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2711 , 2711
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 1100 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e4
Length 6.73 mm 6.73 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/11
Size Code 2711 2711
Terminal Finish Tin/Lead (Sn90Pb10) Gold (Au)
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.006 mA
Mounting Feature SURFACE MOUNT
Packing Method WAFFLE PACK
Ripple Current 134.8 mA
Surface Mount YES
Tan Delta 0.1
Terminal Shape J BEND

Compare T419G686K010TK42527005 with alternatives

Compare T497G686K010CB631CWAFL with alternatives