T419G686J010BK42507005 vs TAZG686J010CRMB0900 feature comparison

T419G686J010BK42507005 KEMET Corporation

Buy Now Datasheet

TAZG686J010CRMB0900 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2711 , 2711
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 1100 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e4
Length 6.73 mm 6.73 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Size Code 2711 2711
Terminal Finish Tin/Lead (Sn90Pb10) Gold (Au)
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Mounting Feature SURFACE MOUNT
Packing Method TR, 7 Inch
Surface Mount YES
Terminal Shape J BEND

Compare T419G686J010BK42507005 with alternatives

Compare TAZG686J010CRMB0900 with alternatives