T419G685J035AH42517610 vs CWR19MB685JDGATR feature comparison

T419G685J035AH42517610 KEMET Corporation

Buy Now Datasheet

CWR19MB685JDGATR Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2711 , 2711
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 1500 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e4
Leakage Current 0.003 mA 0.003 mA
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn95Pb5) Gold (Au)
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/11
Ripple Current 120 mA

Compare T419G685J035AH42517610 with alternatives

Compare CWR19MB685JDGATR with alternatives