T419G157K004TK42507005 vs CWR19CB157KBGCTR feature comparison

T419G157K004TK42507005 KEMET Corporation

Buy Now Datasheet

CWR19CB157KBGCTR Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2711 , 2711
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1000 mΩ 1000 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e4
Length 6.73 mm 6.73 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Size Code 2711 2711
Terminal Finish TIN LEAD Gold (Au)
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.006 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Ripple Current 140 mA
Surface Mount YES
Tan Delta 0.1
Terminal Shape J BEND

Compare T419G157K004TK42507005 with alternatives

Compare CWR19CB157KBGCTR with alternatives