T419F336K015PH7005 vs TAZF336K015CWSB0023 feature comparison

T419F336K015PH7005 KEMET Corporation

Buy Now Datasheet

TAZF336K015CWSB0023 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2214 , 2214
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3000 mΩ 3000 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e0 e0
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/11
Size Code 2214 2214
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.005 mA
Packing Method WAFFLE PACK
Ripple Current 70 mA
Tan Delta 0.06

Compare T419F336K015PH7005 with alternatives

Compare TAZF336K015CWSB0023 with alternatives