T419F226K015RH7005
vs
CWR16HC226KTFC/TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 2214
, 2214
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
3000 mΩ
Height
1.78 mm
1.78 mm
JESD-609 Code
e0
e0
Length
5.59 mm
5.59 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-55365/11
MIL-PRF-55365/13
Size Code
2214
2214
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn90Pb10)
TIN LEAD OVER NICKEL
Terminal Shape
J BEND
WRAPAROUND
Width
3.43 mm
3.43 mm
Base Number Matches
1
2
HTS Code
8532.21.00.50
Leakage Current
0.003 mA
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Tan Delta
0.08
Compare T419F226K015RH7005 with alternatives
Compare CWR16HC226KTFC/TR with alternatives