T419B475K010TC42517005 vs T429B475K010CC feature comparison

T419B475K010TC42517005 KEMET Corporation

Buy Now Datasheet

T429B475K010CC KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1505 , 1505
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 3200 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e0
Length 3.81 mm 3.81 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/11
Size Code 1505 1505
Terminal Finish Tin/Lead (Sn90Pb10) TIN LEAD
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.001 mA
Mounting Feature SURFACE MOUNT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Ripple Current 59.2 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare T419B475K010TC42517005 with alternatives

Compare T429B475K010CC with alternatives